Weidmüller Klippon POK Series Black Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, 120 mm x 220 mm x 90 mm

Subtotal (1 unit)*

$189.25

(exc. GST)

$208.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.25

*price indicative

RS Stock No.:
287-5461
Distrelec Article No.:
300-74-489
Mfr. Part No.:
1306070000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Enclosure

Body Material

Fibreglass Reinforced Polyester

External Height

120mm

External Length

220mm

External Width

90mm

IP Rating

IP66

Lid Colour

Grey

Colour

Black

Flanged

No

Hazardous Area Certification

CCC, UL AEx, INMETRO, IECEx, DNV, cULus, ATEX, RMRS, LR, KC

Series

Klippon POK

Standards/Approvals

IEC 60079-7, IEC 60079-31, IEC 60079-0

Weight

1.11kg

Gasket Material

Silicone

RoHS Status: Exempt

COO (Country of Origin):
HU
The Weidmuller Klippon POK enclosure range is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.

Impact resistance up to 7 Joules

Mounting directly in the enclosure or using an internal mounting plate

Direct wall mounting possible using fixing holes or mounting feet

Fastening thread to attach mounting rails and plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy