Weidmüller Klippon POK Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, 120 mm x 220 mm x 90 mm
- RS Stock No.:
- 287-5454
- Distrelec Article No.:
- 300-74-488
- Mfr. Part No.:
- 1305880000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$182.52
(exc. GST)
$200.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
- Plus 8 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.52 |
*price indicative
- RS Stock No.:
- 287-5454
- Distrelec Article No.:
- 300-74-488
- Mfr. Part No.:
- 1305880000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 120mm | |
| External Width | 90mm | |
| External Length | 220mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Klippon POK | |
| Internal Mount Type | Wall | |
| Standards/Approvals | CE, cULus, DIN 4102-12, DIN EN 62208 | |
| Weight | 1.09kg | |
| Gasket Material | Chloroprene Rubber | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 120mm | ||
External Width 90mm | ||
External Length 220mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Klippon POK | ||
Internal Mount Type Wall | ||
Standards/Approvals CE, cULus, DIN 4102-12, DIN EN 62208 | ||
Weight 1.09kg | ||
Gasket Material Chloroprene Rubber | ||
RoHS Status: Exempt
The Weidmuller Klippon POK enclosure range is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Impact resistance up to 7 Joules
Mounting directly in the enclosure or using an internal mounting plate
Direct wall mounting possible using fixing holes or mounting feet
Fastening thread to attach mounting rails and plates
Related links
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 220 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 122 mm, 90 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 122 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 260 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 160 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 255 mm, 120 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 400 mm, 120 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 400 mm, 120 mm
