Wurth Elektronik Steel Studded & Push in Spacers Round Female Standoff for 5.2 mm PCB Hole
- RS Stock No.:
- 485-484
- Mfr. Part No.:
- 9774030482R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.70
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 865 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $1.94 | $9.70 | - |
| 50 - 245 | $1.704 | $8.52 | 12% |
| 250 - 495 | $1.532 | $7.66 | 21% |
| 500 + | $1.214 | $6.07 | 37% |
*price indicative
- RS Stock No.:
- 485-484
- Mfr. Part No.:
- 9774030482R
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Studded & Push in Spacers | |
| Sub Type | Round Female Standoff | |
| Height | 4.4mm | |
| Chassis Hole Diameter | 8.2mm | |
| Chassis Thickness | 1.5mm | |
| PCB Hole Diameter | 5.2mm | |
| PCB Thickness | 1.6mm | |
| Thread Size | M4 | |
| Threaded Stud Length | 3mm | |
| Material | Steel | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Studded & Push in Spacers | ||
Sub Type Round Female Standoff | ||
Height 4.4mm | ||
Chassis Hole Diameter 8.2mm | ||
Chassis Thickness 1.5mm | ||
PCB Hole Diameter 5.2mm | ||
PCB Thickness 1.6mm | ||
Thread Size M4 | ||
Threaded Stud Length 3mm | ||
Material Steel | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Standoff for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Threaded Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Hexagon Female-Female Standoff for 3.7 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Standoff for 3.5 mm PCB Hole
