Weidmüller Klippon POK Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, 250 mm x 255 mm x 120 mm

Subtotal (1 unit)*

$326.90

(exc. GST)

$359.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 02 December 2026
  • Plus 4 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$326.90

*price indicative

RS Stock No.:
287-5457
Distrelec Article No.:
300-74-498
Mfr. Part No.:
1305930000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Enclosure

Body Material

Fibreglass Reinforced Polyester

External Height

250mm

External Length

255mm

External Width

120mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

Wall

Series

Klippon POK

Standards/Approvals

LR, DNV, DIN 4102-12, cULus, CE

Weight

2.82kg

Gasket Material

Chloroprene

RoHS Status: Exempt

COO (Country of Origin):
HU
The Weidmuller Klippon POK enclosure range is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.

Impact resistance up to 7 Joules

Mounting directly in the enclosure or using an internal mounting plate

Direct wall mounting possible using fixing holes or mounting feet

Fastening thread to attach mounting rails and plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy