Weidmüller Klippon POK Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, 250 mm x 400 mm x 120 mm
- RS Stock No.:
- 287-5458
- Distrelec Article No.:
- 300-74-502
- Mfr. Part No.:
- 1305940000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$559.93
(exc. GST)
$615.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 November 2026
- Plus 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $559.93 |
*price indicative
- RS Stock No.:
- 287-5458
- Distrelec Article No.:
- 300-74-502
- Mfr. Part No.:
- 1305940000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 250mm | |
| External Width | 120mm | |
| External Length | 400mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | LR, DNV, cULus | |
| Internal Mount Type | Through Hole, Fixing Lugs | |
| Series | Klippon POK | |
| Standards/Approvals | DIN EN 62208, DIN 4102-12 | |
| Weight | 3.69g | |
| Gasket Material | Chloroprene | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 250mm | ||
External Width 120mm | ||
External Length 400mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification LR, DNV, cULus | ||
Internal Mount Type Through Hole, Fixing Lugs | ||
Series Klippon POK | ||
Standards/Approvals DIN EN 62208, DIN 4102-12 | ||
Weight 3.69g | ||
Gasket Material Chloroprene | ||
RoHS Status: Exempt
The Weidmuller Klippon POK enclosure range is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Impact resistance up to 7 Joules
Mounting directly in the enclosure or using an internal mounting plate
Direct wall mounting possible using fixing holes or mounting feet
Fastening thread to attach mounting rails and plates
Related links
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 400 mm, 120 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 400 mm, 120 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 255 mm, 120 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 120 mm 250 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 122 mm, 90 mm
- Rose Polyester Standard Series Grey Fibreglass Reinforced Polyester Enclosure IK08 400 mm 250 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 220 mm, 90 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 122 mm, 90 mm
