Weidmüller Klippon POK Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, 160 mm x 160 mm x 90 mm

Subtotal (1 unit)*

$214.14

(exc. GST)

$235.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 18 November 2026
  • Plus 9 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.14

*price indicative

RS Stock No.:
287-5455
Distrelec Article No.:
300-74-490
Mfr. Part No.:
1305890000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Enclosure

Body Material

Fibreglass Reinforced Polyester

External Height

160mm

External Width

90mm

External Length

160mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

Klippon POK

Internal Mount Type

Wall

Weight

1.28kg

Standards/Approvals

DIN EN 62208, DIN 4102-12, UL 94

Gasket Material

Chloroprene

RoHS Status: Exempt

The Weidmuller Klippon POK enclosure range is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.

Impact resistance up to 7 Joules

Mounting directly in the enclosure or using an internal mounting plate

Direct wall mounting possible using fixing holes or mounting feet

Fastening thread to attach mounting rails and plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy