Hammond 1594R Series Black Black Lid ABS Plastic General Purpose Enclosure, IP54, 33 mm x 104.1 mm x 66 mm
- RS Stock No.:
- 256-5534
- Mfr. Part No.:
- 1594RCBK
- Brand:
- Hammond
Subtotal (1 unit)*
$35.60
(exc. GST)
$39.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.60 |
*price indicative
- RS Stock No.:
- 256-5534
- Mfr. Part No.:
- 1594RCBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 33mm | |
| External Width | 66mm | |
| External Length | 104.1mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Shielding | Yes | |
| Series | 1594R | |
| Internal Mount Type | Vertical, Horizontal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS Plastic | ||
External Height 33mm | ||
External Width 66mm | ||
External Length 104.1mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Hazardous Area Certification No | ||
Shielding Yes | ||
Series 1594R | ||
Internal Mount Type Vertical, Horizontal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond 1594R series thick-wall enclosure with EMI/RFI shielding which is ideally suited for printed circuit board. Interior of each enclosure part is specially masked and sprayed with an RFI/EMI copper conductive coating. The countersunk lid is secured with four M3 x 0.5 - 0.71 (18 mm) long, Philips machine screws threaded into integral brass bushings. It is perfect for applications with repetitive assembly and disassembly are required.
Designed to meet IP54
Stocked in black with matte textured finish
Heavy duty, thick wall design with an average wall thickness of 0.13 inch
- RS Stock No. 2565535
- Mfr. Part No. 1594REBK
Each
$51.78
- RS Stock No. 2565533
- Mfr. Part No. 1594RBBK
Each
$33.00
- RS Stock No. 2777608
- Mfr. Part No. 1594RDBK
Each
$36.53
- RS Stock No. 2291692
- Mfr. Part No. 1594CWBK
Each
$22.87
Related links
- Hammond 1594R Series Black ABS Plastic Enclosure 132 mm, 66 mm
- Hammond 1594R Series Black ABS Plastic General Purpose Enclosure 81.3 mm, 55.9 mm
- Hammond 1594R Series Black ABS Plastic General Purpose Enclosure 167.6 mm, 106.7 mm
- Hammond 1594R Series Black ABS Plastic General Purpose Enclosure 55.9 mm, 55.9 mm
- Hammond 1594 Series Grey IP54 33 mm 66 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 104 mm, 66 mm
- Hammond 1594 Series Light Grey Flame Retardant ABS Enclosure 104 mm, 66 mm
- Hammond 1594 Series Black IP66 33 mm 66 mm












