Hammond 1594R Series Black Black Lid ABS Plastic General Purpose Enclosure, IP54, 27.9 mm x 81.3 mm x 55.9 mm
- RS Stock No.:
- 256-5533
- Mfr. Part No.:
- 1594RBBK
- Brand:
- Hammond
Subtotal (1 unit)*
$33.00
(exc. GST)
$36.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.00 |
*price indicative
- RS Stock No.:
- 256-5533
- Mfr. Part No.:
- 1594RBBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 27.9mm | |
| External Width | 55.9mm | |
| External Length | 81.3mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielding | Yes | |
| Hazardous Area Certification | No | |
| Series | 1594R | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS Plastic | ||
External Height 27.9mm | ||
External Width 55.9mm | ||
External Length 81.3mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Shielding Yes | ||
Hazardous Area Certification No | ||
Series 1594R | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond 1594R series thick-wall enclosure with EMI/RFI shielding which is ideally suited for printed circuit board. Interior of each enclosure part is specially masked and sprayed with an RFI/EMI copper conductive coating. The countersunk lid is secured with four M3 x 0.5 - 0.71 (18 mm) long, Philips machine screws threaded into integral brass bushings. It is perfect for applications with repetitive assembly and disassembly are required.
Designed to meet IP54
Stocked in black with matte textured finish
Heavy duty, thick wall design with an average wall thickness of 0.13 inch
Related links
- Hammond 1594R Series Black ABS Plastic General Purpose Enclosure 55.9 mm, 55.9 mm
- Hammond 1594R Series Black ABS Plastic General Purpose Enclosure 167.6 mm, 106.7 mm
- Hammond 1594R Series Black ABS Plastic General Purpose Enclosure 104.1 mm, 66 mm
- Hammond 1594R Series Black ABS Plastic Enclosure 132 mm, 66 mm
- RND RND 455 Series Black ABS General Purpose Enclosure 75.8 mm, 58.9 mm
- RS PRO Z7 Series Light Grey ABS Enclosure 75.9 mm, 58.8 mm
- RS PRO Grey Die Cast Aluminium Enclosure 55.9 mm 145.9 mm
- RS PRO Silver Die Cast Aluminium Enclosure 222.1 mm, 145.9 mm
