Hammond 1594 Series Grey, Black Black Lid ABS Enclosure, IP54, 33 mm x 104 mm x 66 mm

Get a bulk buy discount

Add 10 more to save $4.90

View bulk pricing options

Subtotal (1 unit)*

$12.58

(exc. GST)

$13.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.58-
10 - 49$12.09$4.90
50 +$11.61$48.50

*price indicative

RS Stock No.:
229-1691
Mfr. Part No.:
1594CSBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

33mm

External Length

104mm

External Width

66mm

IP Rating

IP54

Colour

Grey, Black

Lid Colour

Black

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1594

Internal Mount Type

Vertical

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammond heavy duty ABS enclosure is ideally suited for mounting printed circuit boards. Perfect for applications with repetitive assembly and disassembly required. It is black in colour and has 104 x 66 x 33 mm dimensions. It utilizes self tapping screws into plastic posts (no brass inserts).

It has IP54 protection

It has UL94 HB flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy