Spelsberg MINI Series Grey Polyethylene Junction Box, IP55, VDE, 43 mm, 89mm 38 mm

Subtotal (1 unit)*

$5.16

(exc. GST)

$5.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,994 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.16

*price indicative

RS Stock No.:
276-0911
Mfr. Part No.:
31090801
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Junction Box

Material

Polyethylene

Length

43mm

Width

89mm

Height

38mm

IP Rating

IP55

Colour

Grey

Hazardous Area Certification

VDE

Standards/Approvals

VDE (DIN EN 606701 (VDE 06061))

Range

Mini 25-L

Series

MINI

COO (Country of Origin):
DE
The Spelsberg Junction box with grey cover, self-sealing insertion membranes and internal fastening points is for standard indoor installations

Halogen free

IP55 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy