Hammond 1594 Series Black, Grey Black Lid ABS Enclosure, IP65, 33 mm x 104 mm x 66 mm
- RS Stock No.:
- 229-1692
- Mfr. Part No.:
- 1594CWBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$22.87
(exc. GST)
$25.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.87 | - |
| 10 - 49 | $21.98 | 3% |
| 50 + | $21.07 | 7% |
*price indicative
- RS Stock No.:
- 229-1692
- Mfr. Part No.:
- 1594CWBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 33mm | |
| External Width | 66mm | |
| External Length | 104mm | |
| IP Rating | IP65 | |
| Colour | Black, Grey | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Internal Mount Type | Vertical | |
| Series | 1594 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 33mm | ||
External Width 66mm | ||
External Length 104mm | ||
IP Rating IP65 | ||
Colour Black, Grey | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Internal Mount Type Vertical | ||
Series 1594 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond water tight heavy duty ABS enclosure is ideally suited for mounting printed circuit boards. Perfect for applications with repetitive assembly and disassembly required. It is black in colour and has 104 x 66 x 33 mm dimensions. It utilizes self tapping screws into plastic posts (no brass inserts).
It has IP65 protection
It has UL94 V-0 flammability rating
Related links
- Hammond 1594 Series Black IP66 33 mm 66 mm
- Hammond 1594 Series Black IP66 43 mm 66 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 104 mm, 66 mm
- Hammond 1594 Series Grey IP54 33 mm 66 mm
- Hammond 1594 Series Light Grey Flame Retardant ABS Enclosure 104 mm, 66 mm
- Hammond 1594 Series Black IP54 43 mm 66 mm
- Hammond 1594 Series Black IP66 53 mm 107 mm
- Hammond 1594 Series Grey ABS Enclosure 132 mm, 66 mm
