Hammond Flanged 1594R Series Black Black Lid ABS Enclosure, IP54, 43 mm x 132 mm x 66 mm

Subtotal (1 unit)*

$36.53

(exc. GST)

$40.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.53

*price indicative

RS Stock No.:
277-7608
Mfr. Part No.:
1594RDBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

43mm

External Width

66mm

Ventilated

No

External Length

132mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Series

1594R

Internal Mount Type

Panel

Mounting plate

No

Standards/Approvals

UL94V- 0

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Thick-Wall Plastic Enclosures with EMI/ RFI Shielding is a rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards. Interior of each enclosure part is specially masked and sprayed with an RFI/EMI copper cond

RoHS compliant

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy