Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 33 mm x 104 mm x 66 mm
- RS Stock No.:
- 528-6978
- Distrelec Article No.:
- 150-30-622
- Mfr. Part No.:
- 1594CBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.03
(exc. GST)
$23.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $21.03 |
| 50 - 99 | $20.88 |
| 100 + | $20.62 |
*price indicative
- RS Stock No.:
- 528-6978
- Distrelec Article No.:
- 150-30-622
- Mfr. Part No.:
- 1594CBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 33mm | |
| External Length | 104mm | |
| External Width | 66mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1594 | |
| Standards/Approvals | RoHS | |
| Weight | 108g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 33mm | ||
External Length 104mm | ||
External Width 66mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1594 | ||
Standards/Approvals RoHS | ||
Weight 108g | ||
Transparent Door No | ||
Explosion Proof No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Hammond Enclosure, 106.5 (L) x 66 (W) x 45.4mm (H), 3.3mm Wall Thickness, IP54 Rating - 1594 Series - 1594CBK
Need a protective mounting solution for your PCB? Pick this rugged enclosure from Hammond. It works as housing for any sensitive electronics you want to store out of harm's way. It's constructed from impact-resistant ABS plastic and has an average wall thickness of 3.3mm. This makes it a heavy-duty option that's a great shout when you want a high level of shielding in demanding industrial environments. As the unit comes with an IP54 rating once sealed, you can trust it offers a degree of dust protection and resists splashes of water from all directions.
Features & Benefits
• Compact dimensions of 106.5 (L) x 66 (W) x 45.4mm (H) give you room to store a single small device
• ABS material is flame-retardant, so it won't contribute to the spread of flames in case of fire
• Comes with four threaded Phillips screws so you've everything you need to close it tightly
Applications
• Research and development labs
• Data processing
• Renewable energy
How easy is this enclosure to open and close?
This enclosure has a lid with countersunk screws that fit easily into the integrated brass bushings. As these hardwearing bushings resist wear, they prevent damage if you unseal and reseal your enclosure frequently.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1594 Series Light Grey Flame Retardant ABS Enclosure 104 mm, 66 mm
- Hammond 1594 Series Grey IP54 33 mm 66 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 106.5 mm, 66 mm
- Hammond 1594 Series Black IP66 33 mm 66 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 167 mm, 107 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 81 mm, 56 mm
