Hammond 1594 Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure, IP54, 33 mm x 104 mm x 66 mm

Get a bulk buy discount

Add 50 more to save $3.50

View bulk pricing options

Subtotal (1 unit)*

$21.03

(exc. GST)

$23.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$21.03-
50 - 99$20.96$3.50
100 +$20.73$30.00

*price indicative

RS Stock No.:
528-6984
Mfr. Part No.:
1594CGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Flame Retardant ABS

External Height

33mm

External Width

66mm

External Length

104mm

IP Rating

IP54

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1594

Standards/Approvals

RoHS

Weight

108g

Transparent Door

No

Explosion Proof

No

RoHS Status: Exempt

COO (Country of Origin):
CA

Hammond Enclosure, 106.5 (L) x 66 (W) x 45.4mm (H), 3.3mm Wall Thickness, With Brass Bushings - 1594 Series - 1594CGY


Seeking safe housing for your small and sensitive PCBs? Your search is over, thanks to this rugged enclosure from Hammond. The robust box protects boards from hazards common to industrial environments. You can trust you're getting a high level of shielding, as the ABS construction has an average wall thickness of 3.3mm. An IP54 approval means the unit keeps out most dust, along with splashes of water from any direction. This makes it a practical pick in harsh settings.

Features & Benefits


• Brass bushings prevent screws from causing damage through repeated assembly and disassembly

• ABS material is flame retardant, meaning it won't contribute to the spread of flames in a fire

• Comes supplied with four M3x0.5-0.71” screws, so you have everything you need for quick and easy installation

Applications


• Data processing centres

• Renewable energy

• Laboratories

Can I carry this case with me?


Yes, its dimensions of 106.5 (L) x 66 (W) x 45.4mm (H) mean it fits neatly in your hand and is easily portable. If you want to go hands-free, attach the enclosure to your belt with a compatible clip (570-653).

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy