Hammond 1594R Series Black Black Lid ABS Plastic General Purpose Enclosure, IP54, 27.9 mm x 55.9 mm x 55.9 mm

Subtotal (1 unit)*

$32.57

(exc. GST)

$35.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.57

*price indicative

RS Stock No.:
256-5532
Mfr. Part No.:
1594RABK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS Plastic

Product Type

General Purpose Enclosure

External Height

27.9mm

External Length

55.9mm

External Width

55.9mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Shielding

Yes

Hazardous Area Certification

No

Internal Mount Type

Vertical

Series

1594R

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammond 1594R series thick-wall enclosure with EMI/RFI shielding which is ideally suited for printed circuit board. Interior of each enclosure part is specially masked and sprayed with an RFI/EMI copper conductive coating. The countersunk lid is secured with four M3 x 0.5 - 0.71” (18 mm) long, Philips machine screws threaded into integral brass bushings. It is perfect for applications with repetitive assembly and disassembly are required.

Designed to meet IP54

Stocked in black with matte textured finish

Heavy duty, thick wall design with an average wall thickness of 0.13 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy