Hammond 1594 Series Black, Grey Grey Lid ABS Enclosure, IP65, 33 mm x 104 mm x 66 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.59

(exc. GST)

$24.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$22.59
10 - 49$21.67
50 +$20.75

*price indicative

RS Stock No.:
229-1693
Mfr. Part No.:
1594CWGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

33mm

External Length

104mm

External Width

66mm

IP Rating

IP65

Lid Colour

Grey

Colour

Black, Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1594

Internal Mount Type

Vertical

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammond water tight heavy duty ABS enclosure is ideally suited for mounting printed circuit boards. Perfect for applications with repetitive assembly and disassembly required. It is grey in colour and has 104 x 66 x 33 mm dimensions. It utilizes self tapping screws into plastic posts (no brass inserts).

It has IP65 protection

It has UL94 V-0 flammability rating

Each
$22.87
Each
$25.99
Each
$12.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy