Hammond 1594 Series Black, Grey Black Lid ABS Enclosure, IP65, 43 mm x 132 mm x 66 mm
- RS Stock No.:
- 229-1695
- Mfr. Part No.:
- 1594DWBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.99
(exc. GST)
$28.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.99 |
| 10 - 49 | $24.94 |
| 50 + | $23.91 |
*price indicative
- RS Stock No.:
- 229-1695
- Mfr. Part No.:
- 1594DWBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 43mm | |
| External Width | 66mm | |
| External Length | 132mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black, Grey | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1594 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 43mm | ||
External Width 66mm | ||
External Length 132mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black, Grey | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1594 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond water tight heavy duty ABS enclosure is ideally suited for mounting printed circuit boards. Perfect for applications with repetitive assembly and disassembly required. It is black in colour and has 132 x 66 x 43 mm dimensions. It utilizes self tapping screws into plastic posts (no brass inserts).
It has IP65 protection
It has UL94 V-0 flammability rating
Related links
- Hammond 1594 Series Black IP54 43 mm 66 mm
- Hammond 1594 Series Grey ABS Enclosure 132 mm, 66 mm
- Hammond 1594 Series Black IP66 33 mm 66 mm
- Hammond 1594R Series Black ABS Plastic Enclosure 132 mm, 66 mm
- Hammond 1594 Series Black IP66 53 mm 107 mm
- Hammond 1594 Series Grey ABS Enclosure 105 mm, 66 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 132 mm, 66 mm
- Hammond 1594 Series Grey IP66 28 mm 56 mm
