Hammond 1594 Series Black, Grey Grey Lid Flame Retardant ABS Plastic Enclosure, IP65, 28 mm x 81 mm x 56 mm
- RS Stock No.:
- 229-1690
- Mfr. Part No.:
- 1594BWGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.54
(exc. GST)
$22.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.54 |
| 10 - 49 | $19.73 |
| 50 + | $18.90 |
*price indicative
- RS Stock No.:
- 229-1690
- Mfr. Part No.:
- 1594BWGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS Plastic | |
| External Height | 28mm | |
| External Width | 56mm | |
| External Length | 81mm | |
| IP Rating | IP65 | |
| Colour | Black, Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1594 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS Plastic | ||
External Height 28mm | ||
External Width 56mm | ||
External Length 81mm | ||
IP Rating IP65 | ||
Colour Black, Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1594 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond water tight heavy duty ABS enclosure is ideally suited for mounting printed circuit boards. Perfect for applications with repetitive assembly and disassembly required. It is grey in colour and has 81 x 56 x 28 mm dimensions. It utilizes self tapping screws into plastic posts (no brass inserts).
It has IP65 protection
It has UL94 V-0 flammability rating
- RS Stock No. 2291687
- Mfr. Part No. 1594AWGY
Each
$20.85
- RS Stock No. 2291689
- Mfr. Part No. 1594BWBK
Each
$20.54
- RS Stock No. 2291688
- Mfr. Part No. 1594BSBK
Each
$11.76
- RS Stock No. 2291695
- Mfr. Part No. 1594DWBK
Each
$25.99
Related links
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 81 mm, 56 mm
- Hammond 1594 Series Grey IP66 28 mm 56 mm
- Hammond 1594 Series Black IP54 28 mm 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 81 mm, 56 mm
- Hammond 1594 Series Grey Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Light Grey ABS Enclosure 81 mm, 56 mm
- Hammond 1594 Series Black IP65 28 mm 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 56 mm, 56 mm












