RS PRO Grey Grey Lid ABS Enclosure, IP65, IK09, 36.8 mm x 70 mm x 50 mm
- RS Stock No.:
- 186-2267
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.37
(exc. GST)
$4.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 358 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.37 |
| 5 + | $3.59 |
*price indicative
- RS Stock No.:
- 186-2267
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 36.8mm | |
| External Length | 70mm | |
| External Width | 50mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | CE, RoHS | |
| IK Rating | IK09 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 36.8mm | ||
External Length 70mm | ||
External Width 50mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals CE, RoHS | ||
IK Rating IK09 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetically Sealed Enclosure IP65
This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for mounting to flat surfaces in a variety of environments that require a hermetic enclosure for electronic components. The enclosure is made with a durable ABS plastic that protects the internal components from dust and moisture. This cost-effective RS PRO enclosure is also supplied with a silicone gasket for an airtight hermetic seal, brass inserts and screws for an easy and secure installation.
This durable enclosure features an IP65 rating and an IK09 rating, providing protection from moisture and solid objects as well as mechanical impacts.
Features and Benefits
• Available in a range of sizes
• Made with a durable ABS plastic
• Durable, hermetic and chemical resistant casing to protect electrical parts and components
• Freedom of choice with the internal layout of PCBs, wires and more
• Neutral light grey design
• Supplied with screws for easy installation and a hermetic silicone gasket for protection
• Quick and easy to install
• Compatible with a wide range of applications and environments
• IP65 and IK09 protection
Common Applications
These highly durable ABS plastic enclosures are suitable for use with a range of electronic devices and components that require a level of protection. They can be used in a variety of applications such as:
• Switches
• Sensors
• Lighting
• Key pads
• Circuits
What is a hermetically sealed enclosure?
A hermetically sealed enclosure provides the perfect protection from dust and moisture of internal electrical components and devices in a range of applications. This form of hermetic enclosure is ideal for when space is limited or restricted and allows PCB (printed circuit boards) and other standard electronic components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Hermetic enclosures are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.
How to mount a hermetically sealed enclosure
ABS hermetically sealed enclosures can easily be mounted to a variety of surfaces via a screw or hook, providing quick installation and deinstallation making them a very versatile enclosure that is perfect for protecting electrical devices and components.
What is ABS?
ABS or Acrylonitrile Butadiene Styrene is a type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material.
What is an IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust and debris and liquids. The first digit identifies the level of protection from a physical intrusion. The second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP62 offers protection from dust and splashback of water from a distance whereas a high IP rating such as IP78 can offer complete dustproof protection plus a continuous level of protection underwater.
If I modify the enclosure will the IP rating remain the same?
Any modifications made to the enclosure will subsequently reduce the IP protective level.
Are hermetic enclosures available in other materials?
Depending on the application required, hermetic enclosures are manufactured in a variety of materials such as metal, ABS plastic and polycarbonate.
Related links
- RS PRO Grey ABS Enclosure IK09 36.8 mm 50 mm
- RS PRO Grey ABS Enclosure IK09 36.7 mm 57.1 mm
- RS PRO Grey ABS Enclosure IK09 36.2 mm 48.9 mm
- RS PRO Grey ABS Enclosure IK09 96.7 mm 193.2 mm
- RS PRO Grey ABS Enclosure IK09 41.7 mm 64.3 mm
- RS PRO Grey ABS Enclosure IK09 56.7 mm 126 mm
- RS PRO Grey ABS Enclosure IK09 81.3 mm 174.8 mm
- RS PRO Grey ABS Enclosure IK09 55 mm 80 mm
