Hammond 1594 Series Black, Grey Black Lid ABS Enclosure, IP65, 53 mm x 168 mm x 107 mm
- RS Stock No.:
- 229-1698
- Mfr. Part No.:
- 1594EWBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.94
(exc. GST)
$34.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.94 |
| 10 - 49 | $29.70 |
| 50 + | $28.45 |
*price indicative
- RS Stock No.:
- 229-1698
- Mfr. Part No.:
- 1594EWBK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 53mm | |
| External Length | 168mm | |
| External Width | 107mm | |
| IP Rating | IP65 | |
| Colour | Black, Grey | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1594 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 53mm | ||
External Length 168mm | ||
External Width 107mm | ||
IP Rating IP65 | ||
Colour Black, Grey | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1594 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond water tight heavy duty ABS enclosure is ideally suited for mounting printed circuit boards. Perfect for applications with repetitive assembly and disassembly required. It is black in colour and has 168 x 107 x 53 mm dimensions. It utilizes self tapping screws into plastic posts (no brass inserts).
It has IP65 protection
It has UL94 V-0 flammability rating
Related links
- Hammond 1594 Series Black IP54 53 mm 107 mm
- Hammond 1594 Series Grey Flame Retardant ABS Enclosure 168 mm, 107 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 168 mm, 107 mm
- Hammond 1594 Series Black IP66 43 mm 66 mm
- Hammond 1594 Series Black IP66 33 mm 66 mm
- Hammond 1594 Series Black IP54 28 mm 56 mm
- Hammond 1594 Series Black IP54 43 mm 66 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 167 mm, 107 mm