Hammond 1594 Series Black, Grey ABS Enclosure, IP54, 43 mm x 132 mm x 66 mm
- RS Stock No.:
- 229-1694
- Mfr. Part No.:
- 1594DSBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$15.18
(exc. GST)
$16.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.18 | - |
| 10 - 49 | $14.56 | 4% |
| 50 + | $13.98 | 7% |
*price indicative
- RS Stock No.:
- 229-1694
- Mfr. Part No.:
- 1594DSBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 43mm | |
| External Length | 132mm | |
| External Width | 66mm | |
| IP Rating | IP54 | |
| Colour | Black, Grey | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1594 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 43mm | ||
External Length 132mm | ||
External Width 66mm | ||
IP Rating IP54 | ||
Colour Black, Grey | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1594 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond heavy duty ABS enclosure is ideally suited for mounting printed circuit boards. Perfect for applications with repetitive assembly and disassembly required. It is black in colour and has 132 x 66 x 43 mm dimensions. It utilizes self tapping screws into plastic posts (no brass inserts).
It has IP54 protection
It has UL94 HB flammability rating
Related links
- Hammond 1594 Series Grey ABS Enclosure 132 mm, 66 mm
- Hammond 1594 Series Black IP66 43 mm 66 mm
- Hammond 1594R Series Black ABS Plastic Enclosure 132 mm, 66 mm
- Hammond 1594 Series Black IP66 33 mm 66 mm
- Hammond 1594 Series Black IP54 28 mm 56 mm
- Hammond 1594 Series Black IP54 53 mm 107 mm
- Hammond 1594 Series Grey ABS Enclosure 105 mm, 66 mm
- Hammond 1594 Series Grey Flame Retardant ABS Enclosure 131.5 mm, 66.3 mm
