RS Better World
Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Grey Lid Steel General Purpose Enclosure, IP55, IK10, 300 mm x
- RS Stock No.:
- 220-6443
- Mfr. Part No.:
- NSYSM14630
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,010.45
(exc. GST)
$2,211.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,010.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6443
- Mfr. Part No.:
- NSYSM14630
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 300mm | |
| External Width | 600mm | |
| IP Rating | IP55 | |
| Colour | Grey RAL 7035 | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Weight | 39kg | |
| Standards/Approvals | IEC 62208 | |
| Better World Product | Yes | |
| Transparent Door | No | |
| IK Rating | IK10 | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 300mm | ||
External Width 600mm | ||
IP Rating IP55 | ||
Colour Grey RAL 7035 | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Weight 39kg | ||
Standards/Approvals IEC 62208 | ||
Better World Product Yes | ||
Transparent Door No | ||
IK Rating IK10 | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SM monobloc compact steel enclosure with plain front door. Size is 1400 x 600 x 300 mm. Back panel welded, without mounting plate. 4 point door locking system with handle DB 5mm. Steel made. IK10, Grey RAL 7035. 4 mounting plate support brackets and 2 parts cable gland plate included.
Green premium product
Mercury free
IP degree of protection IP55
Related links
- Schneider Electric PanelSeT SFX Series Grey 304 Stainless Steel Enclosure IK10 Flanged 1800 mm 600 mm
- Schneider Electric PanelSeT SM Series Grey Steel Enclosure IK10 1600 mm 600 mm
- Schneider Electric NSY Series Grey Galvanised Steel General Purpose Enclosure IK10 Flanged 1400 mm 600
- Schneider Electric PanelSeT SM Series Grey Steel Enclosure IK10 1200 mm 1000 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Grey Sheet Steel Enclosure IK10 200 mm, 600 mm
- Schneider Electric NSY Series Grey Galvanised Steel Enclosure IK10 Flanged 1400 mm 600 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Grey Sheet Steel Enclosure IK10 484 mm, 400 mm
- Schneider Electric NSY Series Grey Galvanised Steel Enclosure IK10 Flanged 1800 mm 400 mm
