CAMDENBOSS X6 Series Grey Grey Lid ABS General Purpose Enclosure, IP67, IK08, 80 mm x 110 mm x 70 mm
- RS Stock No.:
- 280-5397
- Distrelec Article No.:
- 301-13-270
- Mfr. Part No.:
- CHDX6-321
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$21.85
(exc. GST)
$24.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 21 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.85 |
*price indicative
- RS Stock No.:
- 280-5397
- Distrelec Article No.:
- 301-13-270
- Mfr. Part No.:
- CHDX6-321
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 80mm | |
| External Width | 70mm | |
| External Length | 110mm | |
| IP Rating | IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | X6 | |
| Internal Mount Type | Screw | |
| Mounting plate | Yes | |
| Number of Knockouts | 1 | |
| Weight | 201.2g | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 80mm | ||
External Width 70mm | ||
External Length 110mm | ||
IP Rating IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series X6 | ||
Internal Mount Type Screw | ||
Mounting plate Yes | ||
Number of Knockouts 1 | ||
Weight 201.2g | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
Transparent Door No | ||
- COO (Country of Origin):
- KR
The CAMDENBOSS Enclosure is a X6 Series IP67 Electrical knock out enclosure. The IP67 ABS enclosure with a clear lid featuring metric knockouts for cable glands. X6 series has been designed to meet the requirements of IP67. It has screw type lid with knock out base.
Moulded in high quality ABS
IK08 impact tested
Clear lid option available
Gasket supplied with the enclosure
Related links
- CAMDENBOSS X6 Series Grey Polycarbonate Enclosure IK08 80 mm 70 mm
- CAMDENBOSS X6 Series Grey ABS General Purpose Enclosure IK08 70 mm 80 mm
- CAMDENBOSS X6 Series Grey Polycarbonate Enclosure IK08 80 mm 70 mm
- CAMDENBOSS X6 Series Grey ABS General Purpose Enclosure IK08 70 mm 80 mm
- CAMDENBOSS X6 Series Grey ABS General Purpose Enclosure IK08 85 mm 80 mm
- CAMDENBOSS X6 Series Grey ABS General Purpose Enclosure IK08 127 mm 75 mm
- CAMDENBOSS X6 Series Grey Polycarbonate Enclosure IK08 127 mm 100 mm
- CAMDENBOSS X6 Series Series Grey Polycarbonate Enclosure IK08 130 x 80 x 70mm
