CAMDENBOSS X6 Series Grey Grey Lid ABS General Purpose Enclosure, IP67, IK08, 70 mm x 250 mm x 80 mm
- RS Stock No.:
- 280-5399
- Distrelec Article No.:
- 301-13-281
- Mfr. Part No.:
- CHDX6-327
- Brand:
- CAMDENBOSS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-5399
- Distrelec Article No.:
- 301-13-281
- Mfr. Part No.:
- CHDX6-327
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 70mm | |
| Ventilated | Yes | |
| External Length | 250mm | |
| External Width | 80mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | X6 | |
| Mounting plate | Yes | |
| Number of Knockouts | 1 | |
| Weight | 365.2g | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 70mm | ||
Ventilated Yes | ||
External Length 250mm | ||
External Width 80mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series X6 | ||
Mounting plate Yes | ||
Number of Knockouts 1 | ||
Weight 365.2g | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
Transparent Door No | ||
- COO (Country of Origin):
- KR
The CAMDENBOSS Enclosure is a X6 Series IP67 Electrical knock out enclosure. The IP67 ABS enclosure with a clear lid featuring metric knockouts for cable glands. X6 series has been designed to meet the requirements of IP67. It has screw type lid with knock out base.
Moulded in high quality ABS
IK08 impact tested
Clear lid option available
Gasket supplied with the enclosure
Related links
- CAMDENBOSS X6 Series Grey ABS General Purpose Enclosure IK08 70 mm 80 mm
- CAMDENBOSS X6 Series Grey ABS General Purpose Enclosure IK08 85 mm 80 mm
- CAMDENBOSS X6 Series Grey ABS General Purpose Enclosure IK08 80 mm 70 mm
- CAMDENBOSS X6 Series Grey Polycarbonate Enclosure IK08 80 mm 70 mm
- CAMDENBOSS X6 Series Grey Polycarbonate Enclosure IK08 80 mm 70 mm
- CAMDENBOSS X6 Series Grey ABS General Purpose Enclosure IK08 127 mm 75 mm
- CAMDENBOSS X6 Series Grey Polycarbonate Enclosure IK08 127 mm 100 mm
- CAMDENBOSS X6 Series Series Grey Polycarbonate Enclosure IK08 130 x 80 x 70mm
