RS Better World

Schneider Electric Flanged PanelSeT SFX Series Grey Grey Lid 304 Stainless Steel Enclosure, IP55, IK10, 1.8 m x 400 mm x

Subtotal (1 unit)*

$7,309.78

(exc. GST)

$8,040.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,309.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9597
Mfr. Part No.:
NSYSFX18640
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Body Material

304 Stainless Steel

External Height

1.8m

External Length

400mm

External Width

600mm

IP Rating

IP55

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

PanelSeT SFX

Weight

80kg

Standards/Approvals

UL/IEC 62208

Better World Product

Yes

Transparent Door

No

IK Rating

IK10

Better World Claim

Designed for Disassembly

COO (Country of Origin):
BG
The Schneider Electric SFX 304L stainless suitable enclosure has 1800 mm height,600 mm width and 400 mm depth.it has 80 kg weight. It is made up of steel.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy