Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel General Purpose Enclosure, IP55, IK10, 1.4 m x 400
- RS Stock No.:
- 219-9542
- Mfr. Part No.:
- NSYSF14640P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,379.46
(exc. GST)
$5,917.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $5,379.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9542
- Mfr. Part No.:
- NSYSF14640P
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Galvanised Steel | |
| External Height | 1.4m | |
| External Length | 400mm | |
| External Width | 600mm | |
| IP Rating | IP55 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | NSY | |
| Weight | 84.57kg | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Better World Claim | Designed for Disassembly | |
| Transparent Door | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Galvanised Steel | ||
External Height 1.4m | ||
External Length 400mm | ||
External Width 600mm | ||
IP Rating IP55 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series NSY | ||
Weight 84.57kg | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
Better World Claim Designed for Disassembly | ||
Transparent Door No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric NSY Series Grey Galvanised Steel Enclosure IK10 Flanged 1400 mm 600 mm
- Schneider Electric NSY Series Grey Galvanised Steel Enclosure IK10 Flanged 1800 mm 400 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10 1800 mm 600 mm
- Schneider Electric NSYSF Series Grey Galvanised Steel General Purpose Enclosure IK08 2000 mm, 600
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1800 mm 600 mm
- Schneider Electric NSYS Series Grey Steel General Purpose Enclosure IK10 1400 mm 800 mm
- Schneider Electric NSY Series Grey General Purpose Enclosure IK10 400 mm 200 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10 1000 mm 800
