RS Better World
Schneider Electric PanelSeT Pupitre SD/SDF Series Grey Steel Enclosure, IP55, IK10, 484 mm x 400 mm
- RS Stock No.:
- 219-9533
- Mfr. Part No.:
- NSYSDC42
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,122.80
(exc. GST)
$1,235.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,122.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9533
- Mfr. Part No.:
- NSYSDC42
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 484mm | |
| External Width | 400mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSeT Pupitre SD/SDF | |
| Standards/Approvals | REACH, IEC 62262, IEC 60529, EU RoHS, CHINA RoHS | |
| Weight | 12kg | |
| IK Rating | IK10 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 484mm | ||
External Width 400mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series PanelSeT Pupitre SD/SDF | ||
Standards/Approvals REACH, IEC 62262, IEC 60529, EU RoHS, CHINA RoHS | ||
Weight 12kg | ||
IK Rating IK10 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Schneider Electric modular console for spacial SD Compact has 484 mm height and 400 mm width. It has grey colour.it is made up of steel. It has 12.000 kg weight. It has IP55degree of protection.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Pupitre SD/SDF Series Grey Sheet Steel Enclosure IK10 200 mm, 600 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Sheet Steel Wall Console for Use with Enclosures 484 mm x 484 mm x
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 4-Door Floor Standing Enclosure IP55 845 mm, 1200
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 4-Door Floor Standing Enclosure IP55 845 mm, 1000
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 2-Door Floor Standing Enclosure IP55 845 mm, 800
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1000 mm x 1000 mm x 446 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1000 mm x 1200 mm x 466 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1000 mm x 1000 mm x 597 mm
