RS Better World
Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, 1.8 m x 400 mm x 400 mm
- RS Stock No.:
- 219-9549
- Mfr. Part No.:
- NSYSF18440
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,580.84
(exc. GST)
$2,838.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,580.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9549
- Mfr. Part No.:
- NSYSF18440
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Galvanised Steel | |
| Product Type | Enclosure | |
| External Height | 1.8m | |
| External Width | 400mm | |
| External Length | 400mm | |
| IP Rating | IP55 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | NSY | |
| Weight | 76.32kg | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Better World Claim | Designed for Disassembly | |
| Transparent Door | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Galvanised Steel | ||
Product Type Enclosure | ||
External Height 1.8m | ||
External Width 400mm | ||
External Length 400mm | ||
IP Rating IP55 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series NSY | ||
Weight 76.32kg | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
Better World Claim Designed for Disassembly | ||
Transparent Door No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF enclosure without mounting plate has one door. It has 1800 mm height, 400 mm width and 400 mm depth. It has grey colour.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric NSY Series Grey Galvanised Steel Enclosure IK10 Flanged 1400 mm 600 mm
- Schneider Electric NSY Series Grey Galvanised Steel General Purpose Enclosure IK10 Flanged 1400 mm 600
- Schneider Electric PanelSeT SFX Series Grey 304 Stainless Steel Enclosure IK10 Flanged 1800 mm 600 mm
- Schneider Electric PanelSeT SFX Series Grey Galvanised Steel Enclosure IK10 Flanged 1800 mm 800 mm
- Schneider Electric NSYSF Series Grey Galvanised Steel Enclosure IK08 Flanged 1800 mm 600 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK10 1800 mm 400 mm
- Schneider Electric NSY Series Grey General Purpose Enclosure IK10 400 mm 200 mm
- Schneider Electric NSY Series Black IP55 800 mm, 400 mm
