CAMDENBOSS X6 Series Grey Grey Lid ABS General Purpose Enclosure, IP67, IK08, 85 mm x 250 mm x 80 mm

Subtotal (1 unit)*

$39.68

(exc. GST)

$43.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 16 November 2026
  • Plus 35 unit(s) shipping from 18 November 2026
  • Plus 84 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.68

*price indicative

RS Stock No.:
280-5400
Distrelec Article No.:
301-13-283
Mfr. Part No.:
CHDX6-328
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

85mm

External Length

250mm

Ventilated

Yes

External Width

80mm

IP Rating

IP67

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Internal Mount Type

Screw

Mounting plate

Yes

Series

X6

Number of Knockouts

1

Weight

430.2g

Standards/Approvals

RoHS

Transparent Door

No

IK Rating

IK08

COO (Country of Origin):
KR
The CAMDENBOSS Enclosure is a X6 Series IP67 Electrical knock out enclosure. The IP67 ABS enclosure with a clear lid featuring metric knockouts for cable glands. X6 series has been designed to meet the requirements of IP67. It has screw type lid with knock out base.

Moulded in high quality ABS

IK08 impact tested

Clear lid option available

Gasket supplied with the enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy