Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel General Purpose Enclosure, IP55, IK10, 1.2 m x 400 mm x
- RS Stock No.:
- 211-0897
- Mfr. Part No.:
- NSYS3D121240DP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,298.56
(exc. GST)
$4,728.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $4,298.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0897
- Mfr. Part No.:
- NSYS3D121240DP
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 1.2m | |
| External Length | 400mm | |
| External Width | 1.2m | |
| IP Rating | IP55 | |
| Lid Colour | Grey | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Standards/Approvals | BV, cUL, DNV, GL, LR / IEC 62208, UL | |
| Weight | 112kg | |
| IK Rating | IK10 | |
| Transparent Door | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 1.2m | ||
External Length 400mm | ||
External Width 1.2m | ||
IP Rating IP55 | ||
Lid Colour Grey | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Standards/Approvals BV, cUL, DNV, GL, LR / IEC 62208, UL | ||
Weight 112kg | ||
IK Rating IK10 | ||
Transparent Door No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric PanelSet S3D Steel General Purpose Wall Box Enclosures.
Spacial S3D General Purpose Wall Box Enclosure Features.
Protection.
Applications.
NSYS3D121240DP Spacial S3D Compact Multi-Purpose Wall Box Enclosure with Mounting Plate.
What is included?
Approvals
Standards
Related links
- Schneider Electric NSYS Series Grey Steel General Purpose Enclosure IK10 1200 mm 600 mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 400 mm 400 mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 600 mm 400 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK10 1200 mm 600 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1200 mm, 400 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK10 1200 mm 800 mm
- Schneider Electric PanelSeT SM Series Grey Steel Enclosure IK10 1200 mm 1000 mm
- Schneider Electric NSY Series Grey Stainless Steel General Purpose Enclosure IK10 1200 mm 500 mm
