Better World
Schneider Electric PanelSet S3D Series Grey Grey Lid Steel General Purpose Enclosure, IP66, IK10 600 mm, 200 mm, 400 mm
- RS Stock No.:
- 211-0900
- Mfr. Part No.:
- NSYS3D6420
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$178.70
(exc. GST)
$196.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 19 January 2026
- Plus 5 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.70 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0900
- Mfr. Part No.:
- NSYS3D6420
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 600mm | |
| External Length | 200mm | |
| External Width | 400mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSet S3D | |
| Weight | 10.8kg | |
| Standards/Approvals | UL, LR / IEC 62208, GL, DNV, cUL, BV | |
| Better World Product | Yes | |
| Transparent Door | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 600mm | ||
External Length 200mm | ||
External Width 400mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series PanelSet S3D | ||
Weight 10.8kg | ||
Standards/Approvals UL, LR / IEC 62208, GL, DNV, cUL, BV | ||
Better World Product Yes | ||
Transparent Door No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric NSYS3D6420
Spacial S3D wall mounted steel enclosure with plain door. 600 x 400 x 200 mm. Single piece body, without mounting plate. Robust construction based on a new design. 3-point closure system with handle and 3 mm double bar lock insert. Steel made, epoxy-polyester powder finish. Gutter shaped front rail double sheet thickness. Protection IP 66, IK10, Grey RAL 7035. 1 cable gland plate included, standard. Extensive range of accessories. Packaging is reusable after assembly.
Features & Benefits
• Constructed with high-quality steel material for enhanced strength and longevity
• IP66 and IK10 ratings ensure protection against water, dust, and impacts
• Grey RAL 7035 colour provides a sleek and professional look
• Wall-mounting capability for easy installation and flexibility
• Front-reversible door with a 3-point lock for convenient access and security
Applications
• Ideal for outdoor electrical installations requiring weatherproof protection
• Suitable for housing electrical components in industrial automation settings
• Can be used for use in mechanical industries for secure storage and organisation
• Essential for applications where durability and security are paramount
The Schneider Electrics key handle with key 2433A for PanelSet S3D enclosures.
Can it withstand harsh weather conditions?
Yes, it is designed to protect electrical components from water, dust, and other environmental elements.
Is it easy to install?
The wall-mounting feature of this enclosure makes installation straightforward and hassle-free.
What is the material used in its construction?
The enclosure is made of high-quality steel with an epoxy-polyester powder finish for added protection.
Can the door be locked securely?
Yes, the front door comes with a 3-point locking mechanism for secure closure and access to the enclosure.
Will it fit my specific equipment?
The spacious interior of the enclosure makes it suitable for various electrical components and devices, providing ample room for customisation and organisation.
Approvals
DNV, GL, BV, CUL, UL, LR.
Standards
IEC 62208
Related links
- Schneider Electric PanelSet S3D Series Grey Steel Enclosure IK10 600 x 400 x 200mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 400 x 400 x 200mm
- Schneider Electric PanelSet S3D Series Grey Steel Enclosure Accessory IK10, 400 x 300 x 200mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10, 800 x 600 x 300mm
- Schneider Electric PanelSeT S3D Series Grey Steel Enclosure IK10 1000 x 1000 x 300mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10, 1200x 1200 x 400mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 600 x 400 x 210mm
- Schneider Electric Grey Steel Enclosure IK10 400 x 400 x 200mm

