Eaton 200A Fuse Holder, 1P-Pole for 215 x 69 x 136 mm, 690V ac

Subtotal (1 unit)*

$650.15

(exc. GST)

$715.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$650.15

*price indicative

RS Stock No.:
261-962
Mfr. Part No.:
RS200H
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Number of Poles

1

Compatible Fuse Size

215 x 69 x 136 mm

Standards/Approvals

IEC 60269-2, BS88-2, IP20

Series

Eaton Bussmann

Terminal Type

Front Connected

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton low voltage fuse holder is designed to enhance safety and reliability in electrical installations. With a robust amperage rating and compliance with British standards, it caters to a variety of applications requiring safe power distribution. Its innovative front connection feature makes installation straightforward, while the compact dimensions ensure it fits neatly within various electrical setups. This fuse holder is built to withstand high voltage ratings, making it an essential component for professionals seeking dependable performance in demanding environments. Additionally, the fuse holder's quality construction ensures durability and long-term service, providing confidence in critical electrical systems.

Compatible with Bussmann series fuse links for versatile applications

Constructed to meet stringent safety standards, ensuring peace of mind

Front-connected design simplifies the installation process

Halogen-free materials promote a safer environment

Single-pole configuration suitable for specific circuit requirements

Ideal for low voltage applications, ensuring efficient power delivery

Lightweight design facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy