RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M12, DIN 6797J
- RS Stock No.:
- 187-0642
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
$15.75
(exc. GST)
$17.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $15.75 | $0.158 |
| 5 - 9 | $15.56 | $0.156 |
| 10 - 29 | $15.27 | $0.153 |
| 30 - 149 | $14.94 | $0.149 |
| 150 + | $12.29 | $0.123 |
*price indicative
- RS Stock No.:
- 187-0642
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Screw/Bolt Size | M12 | |
| Washer Type | Internal Tooth | |
| Inside Diameter | 13.0mm | |
| Outside Diameter | 20.50mm | |
| Material | Stainless Steel | |
| Standards Met | DIN 6797J | |
| Stainless Steel Type | A2 304 | |
| Thickness | 1.0mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Screw/Bolt Size M12 | ||
Washer Type Internal Tooth | ||
Inside Diameter 13.0mm | ||
Outside Diameter 20.50mm | ||
Material Stainless Steel | ||
Standards Met DIN 6797J | ||
Stainless Steel Type A2 304 | ||
Thickness 1.0mm | ||
A2 Stainless Steel - Metric
Shakeproof Washers - Internal
Related links
- RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer DIN 6797J
