Eaton 200A Base Mount Fuse Holder, 1P-Pole for 80 mm, 660
- RS Stock No.:
- 182-1571
- Mfr. Part No.:
- 170H1013
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$201.06
(exc. GST)
$221.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $201.06 |
| 2 + | $196.05 |
*price indicative
- RS Stock No.:
- 182-1571
- Mfr. Part No.:
- 170H1013
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 200A | |
| Voltage | 660 | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 80 mm | |
| Fixing Screw Size | M8 | |
| Standards/Approvals | UL, RoHS, DIN | |
| Contact Material | Copper Alloy Cusn Tin Plated | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 200A | ||
Voltage 660 | ||
Number of Poles 1 | ||
Compatible Fuse Size 80 mm | ||
Fixing Screw Size M8 | ||
Standards/Approvals UL, RoHS, DIN | ||
Contact Material Copper Alloy Cusn Tin Plated | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Base Mount Fuse Holder, 103g Weight, 125 (L) x 80 (W) x 45mm (H) - 170H1013
Need to keep a fuse in place inside your equipment? Choose this base mount holder from Eaton. Having a cartridge fuse in your setup helps safeguard your appliances in the event of an overload. The unit also allows you to swap out fuses with ease if they get damaged from overcurrents. Two mounting holes allow you to firmly attach it to a surface by fixing screws through them. A voltage rating of 660V AC and a maximum fuse current rating of 200A means it can handle high-power applications. This holder is widely used in telecommunication systems and the automotive industry.
Features & Benefits
• Compact dimensions of 125 (L) x 80 (W) x 45mm (H) means it takes up minimal space in your setup
• Light weight of 103g so it's easy to handle during installation and maintenance
• Base mount design for a secure attachment that won't shake loose in vibrating industrial systems
What fuse sizes is the component compatible with?
For versatility, you can use this base mount holder with size 0000 and 000 fuses.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 200A Base Mount Fuse Holder 690V
- Siemens Base Mount Fuse Holder 690V ac
- Littelfuse 200A Base Mount Fuse Holder, 32V dc
- Siemens Base Mount Fuse Holder 690V ac
- Eaton 1.25kA Base Mount Fuse Holder 1.4kV
- Socomec 400A Base Mount Fuse Holder 690V
- Eaton 63A Base Mount Fuse Holder 550V
- Eaton 630A Base Mount Fuse Holder 1kV
