ABB 32A Fuse Holder for 10 x 38 mm, 3+N-Pole, 400V

Subtotal (1 unit)*

$57.75

(exc. GST)

$63.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$57.75

*price indicative

RS Stock No.:
289-1622
Mfr. Part No.:
2CSM264343R1801
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Anti Vibration

Yes

Product Type

Fuse Holder

Current Rating

32A

Voltage

400V

Number of Poles

3

Rail Type

DIN Rail

Case Material

Copper

Compatible Fuse Size

10 x 38 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC

Series

E 93hN/32 sx

Contact Material

Copper

Terminal Type

Padlockable Lock Type

RoHS Status: Exempt

COO (Country of Origin):
RO

ABB Fuse Holder, 32A Current Rating, 400V Voltage Rating - 2CSM264343R1801


This fuse holder is designed for overcurrent and short circuit protection within electrical systems. The E 93hN/32 sx features a rail mount design, making it suitable for DIN rail installations. With dimensions of 64mm in height, 53mm in width, and a depth of 85mm, this holder is built for efficiency in compact spaces.

Features & Benefits


• 32A current rating ensures high performance for electrical usage

• 400V voltage rating provides robust operational reliability

• Copper construction improves conductivity and durability

• Supports 10 x 38 mm fuse size for versatile compatibility

• Designed for 3+N pole configurations for enhanced protection

Applications


• Used with electrical panels for circuit protection

• Ideal for industrial automation systems requiring reliable fuse solutions

• Suitable for mechanical needing effective overcurrent protection

• Utilised in commercial electrical installations for enhanced safety

What installation requirements should I consider for optimal performance?


Ensure secure attachment to standard DIN rail fittings and maintain proper torque settings of 0.8 to 1.2 N·m for terminals.

How does the anti-vibration feature benefit usage in dynamic environments?


The anti-vibration design helps maintain connection integrity and performance in applications subject to movement or shaking, reducing potential disruptions.

Are there specific types of fuses recommended for use with this holder?


It is compatible with gG and aM cylindrical fuse links, ensuring effective protection against overcurrent and short circuits.

What are the operating temperature limits for this device?


The holder operates efficiently within a temperature range of -5 to +40°C, catering to various environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy