Eaton 200A Fuse Holder, 1P-Pole for 69.9 x 215.9 mm, 690V

Subtotal (1 unit)*

$729.68

(exc. GST)

$802.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$729.68

*price indicative

RS Stock No.:
261-963
Mfr. Part No.:
RS200PH
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Number of Poles

1

Compatible Fuse Size

69.9 x 215.9 mm

Standards/Approvals

BS88-2, IEC 60269-2

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton low voltage fuse-holder designed for efficient protection in electrical installations. With a robust build, it can handle an impressive 200 A amperage rating while providing reliable support for applications operating at AC voltages of 660-690 V. This product is engineered to meet British standards, ensuring compliance and safety in varied industrial scenarios. Its front/back stud connection allows for versatile installation, making it a practical choice for electricians and engineers alike. The RS200PH not only prioritises safety but also offers compatibility with designated Bussmann series fuses, making it a versatile accompaniment in electrical setups. The product design includes substantial protective features like IP20 rating, making it suitable for use in a variety of environments. With a user-friendly configuration and solid performance metrics, the RS200PH stands out as a dependable solution in the realm of fuse-holders.

Designed for low voltage applications to enhance safety and reliability

Complies with British standards, assuring quality and performance

Integrates seamlessly with Bussmann series fuses for comprehensive protection

Optimised for straightforward installation with front/back stud connections

Houses an impressive amperage rating, catering to high-demand environments

IP20 rated, providing adequate protection in numerous industrial settings

Constructed from durable materials to ensure longevity and dependability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy