Eaton 20A Fuse Holder, 1P-Pole for 55 x 79 mm, 690V
- RS Stock No.:
- 261-964
- Mfr. Part No.:
- RS20H
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$1,054.60
(exc. GST)
$1,160.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,054.60 | $105.46 |
*price indicative
- RS Stock No.:
- 261-964
- Mfr. Part No.:
- RS20H
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 55 x 79 mm | |
| Standards/Approvals | BS88-2, UKCA, IEC 60269-2, CE, BS88 A1 | |
| Series | Red Spot | |
| Terminal Type | Front Connected | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 55 x 79 mm | ||
Standards/Approvals BS88-2, UKCA, IEC 60269-2, CE, BS88 A1 | ||
Series Red Spot | ||
Terminal Type Front Connected | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton fuse-holder offers a robust solution designed for low voltage applications, adeptly supporting 20 A at a voltage of up to 690 V AC. Built to meet British Standard requirements, this front-connected holder ensures secure and efficient operation in a variety of settings. With its compact design and IP20 rating, it remains suitable for indoor use, allowing for seamless integration into existing electrical systems. The fuse-holder accommodates NIT and NITD fuse-links, reinforcing its versatility and reliability. Its user-friendly installation process, combined with compliance to stringent safety standards, makes it a preferred choice among industry professionals seeking quality and dependability in voltage control.
Front-connected design promotes straightforward installation
Accommodates a variety of fuse-links for extensive compatibility
Compact dimensions facilitate space-saving solutions in installations
IP20 rating ensures protection against solid objects larger than 12 mm
Constructed for low voltage applications to maintain safety and effectiveness
Meets stringent British Standard regulations for enhanced reliability
Related links
- Eaton 20A Fuse Holder 690V ac
- Eaton 20A Tag Fuse 21 x 79 mm 690V
- Eaton 20A Fuse Holder for 60 x 93.7 x 25.4 mm 690V
- Eaton 20A Fuse Holder for 60 x 94 mm 690V
- Eaton 20A Rail Mount Fuse Holder 550V ac
- Eaton 20A Rail Mount Fuse Holder for A2 690V ac
- Eaton 20A NH Fuse 51 x 21 x 79 mm 690V ac
- Siemens 20A Fuse Holder 400V
