Siemens 50A Fuse Holder, 1P-Pole for 14 x 51 mm, 690V

Subtotal (1 unit)*

$133.96

(exc. GST)

$147.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.96

*price indicative

RS Stock No.:
300-030
Mfr. Part No.:
3NW7151
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Holder

Current Rating

50A

Voltage

690V

Number of Poles

1

Compatible Fuse Size

14 x 51 mm

Standards/Approvals

CE, IP0, UR, UKCA, EAC

Series

SENTRON

COO (Country of Origin):
SI
The Siemens Cylindrical fuse holder is designed for use with fuses rated for up to 690V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.

CE Certified

EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy