Schurter 10A Panel Mount Fuse Holder for Mini, 250V
- RS Stock No.:
- 866-3362
- Distrelec Article No.:
- 133-17-126
- Mfr. Part No.:
- 0031.1351
- Brand:
- Schurter
Subtotal (1 unit)*
$50.45
(exc. GST)
$55.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.45 |
*price indicative
- RS Stock No.:
- 866-3362
- Distrelec Article No.:
- 133-17-126
- Mfr. Part No.:
- 0031.1351
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Thermoset | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | Mini | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, VDE, IEC, CE, CSA, RoHS | |
| Contact Material | Tin Plated Copper Alloy | |
| Protection Category | PC2 | |
| Cap Style | Slotted | |
| Terminal Type | Solder | |
| Series | FIN | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Thermoset | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size Mini | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, VDE, IEC, CE, CSA, RoHS | ||
Contact Material Tin Plated Copper Alloy | ||
Protection Category PC2 | ||
Cap Style Slotted | ||
Terminal Type Solder | ||
Series FIN | ||
Schurter FIN Series
Schurter FIN series shock safe panel mount fuse holders for 5 x 20 mm cartridge fuses. The FIN series are available with solder or quick connect terminals in a tin-plated copper alloy.
For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP67 Rated
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- RS PRO 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 10A Panel Mount Fuse Holder 400V
- Schurter 10A Panel Mount Fuse Holder 240V
- Schurter 10A Panel Mount Fuse Holder 240V
- Bulgin 10A Panel Mount Fuse Holder 250V ac
