Eaton 1.25kA Fuse Holder, 1P-Pole for 295 x 121.7 x 90 mm, 690V ac
- RS Stock No.:
- 261-377
- Mfr. Part No.:
- SD4-S NH4 SINGLE POLE 1250A
- Brand:
- Eaton
Subtotal (1 unit)*
$238.54
(exc. GST)
$262.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $238.54 |
*price indicative
- RS Stock No.:
- 261-377
- Mfr. Part No.:
- SD4-S NH4 SINGLE POLE 1250A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 1.25kA | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Body Material | TPE | |
| Compatible Fuse Size | 295 x 121.7 x 90 mm | |
| Standards/Approvals | CE NH bases 690Vac, UKCA NH bases 690Vac | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 1.25kA | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Body Material TPE | ||
Compatible Fuse Size 295 x 121.7 x 90 mm | ||
Standards/Approvals CE NH bases 690Vac, UKCA NH bases 690Vac | ||
Series Bussmann | ||
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 1250A Current Rating, 690V Voltage - SD4-S NH4 SINGLE POLE 1250A
This fuse holder provides a single-pole mounting solution for high-current NH4 fuses used in industrial electrical installations. It is designed to serve as a robust connection Interface between power-distribution fuses and switchgear or distribution assemblies, operating at elevated voltage levels in heavy-duty environments.
Features & Benefits
• Rated for 1250A continuous current to handle high-load circuits
• Single-pole configuration for individual circuit protection installations
• Thermoplastic body offering electrical insulation and mechanical stability
• Compatible with 690V systems for high-voltage distribution panels
• Single-pole configuration for individual circuit protection installations
• Thermoplastic body offering electrical insulation and mechanical stability
• Compatible with 690V systems for high-voltage distribution panels
**Applications**
• Suitable for protection in industrial switchgear and distribution boards
• Used with NH4 fuse links in manufacturing-plant power systems
• Ideal for retrofits where 1250A single-pole protection is required
• Can be used for service-entrance and main incomer fuse arrangements
• Used with NH4 fuse links in manufacturing-plant power systems
• Ideal for retrofits where 1250A single-pole protection is required
• Can be used for service-entrance and main incomer fuse arrangements
What electrical environment is this designed to operate within?
It is intended for use on alternating-current systems up to 690V, suitable for high-voltage industrial distribution networks.
How does the construction material affect installation safety?
The thermoplastic housing provides insulating properties and resists mechanical stress, reducing the risk of conductive faults during handling.
Can it be integrated into existing NH base assemblies?
It is compatible with NH bases rated for 690V AC, allowing straightforward replacement or integration with matching NH4 base systems.
What is the expected current capacity for continuous operation?
The component is specified for 1250A continuous current, suitable for heavy-current circuit protection tasks.
