Eaton 32A Fuse Holder, 1P-Pole for 103 x 31 x 151 mm, 690V ac

Subtotal (1 pack of 10 units)*

$640.64

(exc. GST)

$704.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$640.64$64.064

*price indicative

RS Stock No.:
261-370
Mfr. Part No.:
RS32P
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Number of Poles

1

Compatible Fuse Size

103 x 31 x 151 mm

Standards/Approvals

UKCA, BS88 A2, CE, BS

Terminal Type

Back Stud Connected

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
HU

Eaton Fuse Holder, 32A Current Rating, 690V Voltage - RS32P


This fuse holder provides a single-pole solution for mounting and connecting a cylindrical fuse in industrial electrical installations. It is designed to accommodate a specific large fuse format and to Interface with robust back-stud terminations, allowing straightforward integration into control panels and switchgear that operate at elevated system voltages.

Features & Benefits


• Rated for 32A continuous current to support moderate load circuits
• Accepts 103 x 31 x 151 mm fuses for large-format protection
• Back stud connection simplifies secure electrical termination
• Rated to 690V enabling use on high-voltage distribution systems

**Applications**


• Suitable for protection circuits in factory automation panels
• Ideal for single-phase or three-phase supply fuse locations
• Used with distribution boards in industrial machinery installations
• Can be used for maintenance-replaceable protection in switchgear

What Terminal arrangement does it use for electrical connection?


It uses a back stud connected Terminal design that permits a threaded stud and nut termination, providing a Compact and mechanically robust connection point for incoming and outgoing conductors.

What pole configuration is provided for circuit integration?


The component is manufactured as a single-pole device suitable for protecting individual phase conductors or single-line circuits where single-point isolation is required.

Can it be specified for 690V network environments?


Yes, it is designed for operation up to 690V, making it appropriate for installation within high-voltage industrial distribution systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy