Eaton 50A Fuse Holder for 14 x 51 mm, 2P-Pole, 690V
- RS Stock No.:
- 229-014
- Mfr. Part No.:
- CH142DU 2P 14x51 Fuse Holder
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$190.02
(exc. GST)
$209.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $190.02 | $63.34 |
*price indicative
- RS Stock No.:
- 229-014
- Mfr. Part No.:
- CH142DU 2P 14x51 Fuse Holder
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 50A | |
| Voltage | 690V | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 14 x 51 mm | |
| Indicator | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, UL File E14853, RoHS, IEC 60269-2, IEC 60269-1 | |
| Series | Eaton's Bussmann | |
| Terminal Type | JV-L Multipole Connector Kit | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 50A | ||
Voltage 690V | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 14 x 51 mm | ||
Indicator No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, UL File E14853, RoHS, IEC 60269-2, IEC 60269-1 | ||
Series Eaton's Bussmann | ||
Terminal Type JV-L Multipole Connector Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 50A Current Rating, 690V Voltage - CH142DU 2P 14x51 Fuse Holder
This fuse holder provides a secure housing for 14x51mm cartridge fuses in rail-mounted electrical installations. Designed for two-pole assemblies, it serves as a connection point on DIN rails for protection devices in industrial control and power distribution panels. The unit accepts standard cartridge fuses and is intended for applications requiring a compact, rail-mounted fuse solution with a moderate operating temperature range.
Features & Benefits
• Rated for 50A current capacity supporting high-load circuits
• Accepts 14x51mm cartridge fuses for standard protection modules
• Two-pole configuration enables multi-conductor circuit protection
• Polymeric case material offers electrical insulation and durability
• Voltage handling up to 690V for medium-voltage installations
• Operates between -20°C and 70°C for broad environmental use
• Accepts 14x51mm cartridge fuses for standard protection modules
• Two-pole configuration enables multi-conductor circuit protection
• Polymeric case material offers electrical insulation and durability
• Voltage handling up to 690V for medium-voltage installations
• Operates between -20°C and 70°C for broad environmental use
**Applications**
• Suitable for DIN rail power distribution in control cabinets
• Ideal for automation panels requiring 50A overcurrent protection
• Used with 14x51mm cartridge fuses in motor control circuits
• Can be used for protective circuits in electrical distribution racks
• Suitable for retrofit in industrial switchgear with JV-L terminals
• Ideal for automation panels requiring 50A overcurrent protection
• Used with 14x51mm cartridge fuses in motor control circuits
• Can be used for protective circuits in electrical distribution racks
• Suitable for retrofit in industrial switchgear with JV-L terminals
What connection method is provided for wiring interfaces?
It uses a JV-L multipole connector kit for secure Terminal connections compatible with multi-conductor terminations.
Which standards govern its safety and acceptance in installations?
The unit is manufactured to meet CE marking, UL file E14853, RoHS, and IEC 60269-1 and IEC 60269-2 requirements.
What mounting arrangement is required for installation?
The holder is intended for DIN rail installation to integrate with standard rail-mounted components.
How many poles can be protected when installed in a single assembly?
The device incorporates two poles allowing paired-conductor protection within a single holder.
Related links
- Eaton 50A Fuse Holder for 14 x 51 mm 690V ac/dc
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 750V ac/dc
- Eaton 50A Fuse Holder for 14 x 51 mm 700V ac/dc
- Eaton 50A Fuse Holder for 14 x 51 mm 750V ac/dc
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 1500V
