Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm, 3P-Pole, 690V
- RS Stock No.:
- 233-3328
- Mfr. Part No.:
- 57025003
- Brand:
- Socomec
Subtotal (1 pack of 2 units)*
$198.71
(exc. GST)
$218.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $99.355 | $198.71 |
*price indicative
- RS Stock No.:
- 233-3328
- Mfr. Part No.:
- 57025003
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Rail Mount Fuse Holder | |
| Range | RM | |
| Current Rating | 50A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | 35 DIN mm | |
| Indicator | No | |
| Compatible Fuse Size | 14 x 51 mm | |
| Standards/Approvals | VDE, UL, IEC, CSA | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Rail Mount Fuse Holder | ||
Range RM | ||
Current Rating 50A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type 35 DIN mm | ||
Indicator No | ||
Compatible Fuse Size 14 x 51 mm | ||
Standards/Approvals VDE, UL, IEC, CSA | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Socomec 5702 series is the RM cylinder. fuse holder without sign. auxiliary contact. They provide safety disconnection and protection against overloads and short-circuits in any low voltage electrical circuit. This size of fuse required is the 14x51.
Improved safety
High breaking capacity
Label holder
Related links
- Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder for 14 mm x 51 mm 690V ac
- Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Lovato 50A Fuse Holder for 14 x 51 mm 690V ac
