Eaton 50A Fuse Holder for 14 x 51 mm, 3P-Pole, 750 V ac, 750V dc
- RS Stock No.:
- 228-786
- Mfr. Part No.:
- CH141DNU 1P+N 14x51 Fuse Holder
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$197.82
(exc. GST)
$217.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $197.82 | $65.94 |
*price indicative
- RS Stock No.:
- 228-786
- Mfr. Part No.:
- CH141DNU 1P+N 14x51 Fuse Holder
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 50A | |
| Voltage | 750V ac, 750V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Indicator | No | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 14 x 51 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, UL, RoHS | |
| Series | Bussmann | |
| Terminal Type | JV-L Multipole Connector Kit | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 50A | ||
Voltage 750V ac, 750V ac | ||
Number of Poles 3 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Indicator No | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 14 x 51 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, UL, RoHS | ||
Series Bussmann | ||
Terminal Type JV-L Multipole Connector Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 50A Current Rating, 14x51mm Compatible Fuse size - CH141DNU 1P+N 14x51 Fuse Holder
This fuse holder provides a secure housing for 14x51 fuses and is intended for installation on standard DIN rails in electrical distribution and control systems. It is constructed with a polyester enclosure and connects via a multipole JV-L Terminal arrangement, enabling straightforward integration into panel assemblies where a single-pole Plus NEUTRAL configuration is required.
Features & Benefits
• Rated for 50 A continuous current to support high-load circuits
• Suitable for system voltages up to 750V for elevated-voltage applications
• SP+N configuration simplifies NEUTRAL segregation in installations
• Polyester case withstands a wide temperature range for durability
• JV-L multipole Terminal enables rapid, reliable wiring connections
• Suitable for system voltages up to 750V for elevated-voltage applications
• SP+N configuration simplifies NEUTRAL segregation in installations
• Polyester case withstands a wide temperature range for durability
• JV-L multipole Terminal enables rapid, reliable wiring connections
**Applications**
• Suitable for photovoltaic array protection in DC bussing
• Ideal for industrial automation control panels
• Used with power distribution modules in commercial installations
• Can be used for service isolation in electrical maintenance tasks
• Ideal for industrial automation control panels
• Used with power distribution modules in commercial installations
• Can be used for service isolation in electrical maintenance tasks
What temperature extremes can it tolerate in service?
It operates reliably between -20 °C and +70 °C, permitting use in both cool plant rooms and warmer electrical cupboards.
Which standards does it meet for market acceptance?
It conforms with CE, UL and RoHS designations relevant to safety, component recognition and material restrictions.
What mounting method is required for installation?
It clips directly onto a DIN rail to secure the holder within a modular enclosure.
How does the Terminal type affect field wiring?
The JV-L multipole connector supports Multicore connection methods, reducing assembly time and improving contact consistency.
Related links
- Eaton 50A Fuse Holder for 14 x 51 mm 750V ac/dc
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 700V ac/dc
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V ac/dc
