Socomec 32A Fuse Holder for 14 x 51 mm, 1P-Pole, 1kV dc

Subtotal (1 pack of 12 units)*

$175.20

(exc. GST)

$192.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$14.60$175.20

*price indicative

RS Stock No.:
252-3750
Mfr. Part No.:
57PV0001
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Anti Vibration

No

Product Type

Fuse Holder

Range

RM PV

Current Rating

32A

Voltage

1kV dc

Number of Poles

1

Rail Type

DIN Rail

Case Material

Self Extinguishing Thermoplastic

Indicator

Yes

Compatible Fuse Size

14 x 51 mm

Standards/Approvals

IEC 60269, VDE 0636-10, DIN 43620, NF EN 60269-1, CSA 265615, UL 4248-18 file E470731

Series

RM PV

Terminal Type

Screw

The Socomec RM PVs are modular unipolar fuse disconnect switches for gPV type cylindrical fuses. They provide safety disconnection and protection against overcurrent's caused by the reverse current in DC electrical PV circuits. The RM PVs are fuse disconnect switches with or without light signalling for fuses without strikers.

It has 1 pole and it is rated voltage of 1000 VDC

Self-extinguishing thermoplastic materials

IP2X protection

Related links