Eaton 50A Fuse Holder for 14 x 51 mm, 1P-Pole, 690V
- RS Stock No.:
- 228-866
- Mfr. Part No.:
- CH141DIU 1P 14x51 Neon Indicator Fuse Holder
- Brand:
- Eaton
Subtotal (1 pack of 6 units)*
$256.13
(exc. GST)
$281.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $256.13 | $42.688 |
*price indicative
- RS Stock No.:
- 228-866
- Mfr. Part No.:
- CH141DIU 1P 14x51 Neon Indicator Fuse Holder
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 50A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Minimum Operating Temperature | -20°C | |
| Indicator | Yes | |
| Compatible Fuse Size | 14 x 51 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, IEC 60269-2, RoHS, UL File E14853, CE, IEC 60269-1 | |
| Terminal Type | JV-L Multipole Connector Kit | |
| Series | Eaton's Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 50A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Minimum Operating Temperature -20°C | ||
Indicator Yes | ||
Compatible Fuse Size 14 x 51 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, IEC 60269-2, RoHS, UL File E14853, CE, IEC 60269-1 | ||
Terminal Type JV-L Multipole Connector Kit | ||
Series Eaton's Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 50A Current Rating, 14x51mm Compatible Fuse size - CH141DIU 1P 14x51 Neon Indicator Fuse Holder
This fuse holder is a single-pole device designed to house 14x51mm cylindrical fuses for control and power protection in industrial electrical installations. It mounts on a DIN rail and incorporates a visible neon indicator to signal fuse status, making it suitable for panel-mounted distribution and machinery protection. The body is manufactured from a polyester material selected for its electrical insulation properties and stable performance across standard industrial temperature ranges.
Features & Benefits
• 50A current rating for higher load circuit protection
• 690V voltage capability for medium-voltage applications
• Neon indicator for quick Visual fault identification
• DIN rail mounting for straightforward panel integration
• JV-L multipole terminals for simplified wiring connections
• 690V voltage capability for medium-voltage applications
• Neon indicator for quick Visual fault identification
• DIN rail mounting for straightforward panel integration
• JV-L multipole terminals for simplified wiring connections
**Applications**
• Suitable for motor control panels requiring 14x51 fuses
• Ideal for distribution boards in factory automation systems
• Used with industrial drives and converters for circuit protection
• Can be used for retrofit replacements in electrical switchgear
• Ideal for distribution boards in factory automation systems
• Used with industrial drives and converters for circuit protection
• Can be used for retrofit replacements in electrical switchgear
What Terminal Interface does it use for wiring?
It employs a JV-L multipole connector kit providing multi-conductor termination compatible with common industrial wiring practices and enabling neat, consolidated connections.
Which standards govern its design and testing?
The holder is manufactured in accordance with recognised international standards including IEC 60269-2 and IEC 60269-1 alongside regional approvals relevant to electrical safety.
What operating temperatures can it withstand?
It is specified to perform reliably between -20°C and 70°C, accommodating typical indoor and protected industrial environment conditions.
Is it suitable as a direct replacement for legacy single-pole holders?
It is intended as a like-for-like replacement where a single-pole, 14x51 fuse accommodation and DIN rail form factor are required, matching common installation layouts.
Related links
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V ac/dc
- Eaton 50A Fuse Holder for 14 x 51 mm 700V ac/dc
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 750V ac/dc
- Eaton 50A Fuse Holder for 14 x 51 mm 1500V
