Eaton 50A Fuse Holder for 14 x 51 mm, 3P-Pole, 750 V ac, 750V dc

Subtotal (1 pack of 2 units)*

$196.83

(exc. GST)

$216.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$196.83$98.415

*price indicative

RS Stock No.:
229-016
Mfr. Part No.:
CH143DU 3P 14x51 Fuse Holder
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

50A

Voltage

750V ac, 750V ac

Number of Poles

3

Rail Type

DIN Rail

Case Material

Polyester

Indicator

No

Minimum Operating Temperature

-20°C

Compatible Fuse Size

14 x 51 mm

Maximum Operating Temperature

70°C

Standards/Approvals

IEC, UL

Series

Bussmann

Terminal Type

JV-L Multipole Connector Kit

RoHS Status: Exempt

COO (Country of Origin):
CN

Eaton Fuse Holder, 50A Current Rating, 750V Voltage - CH143DU 3P 14x51 Fuse Holder


This fuse holder provides a secure mounting solution for cartridge fuses in electrical installations, designed for DIN rail integration and industrial environments. It accepts 14x51mm fuses and is built to operate across a range of ambient conditions while connecting multiple poles in a Compact assembly.

Features & Benefits


• Three-pole arrangement enables simultaneous multi-circuit protection
• Rated for 50A to handle moderate current loads
• Polyester construction offers electrical insulation and durability
• Voltage rating of 750V supports high-voltage applications
• Operates between -20°C and 70°C for varied ambient conditions
• Meets IEC and UL criteria for standardised safety compatibility

**Applications**


• Suitable for photovoltaic system string protection
• Used with automation control panels on DIN rails
• Ideal for distribution cabinets in electrical installations
• Can be used for protection in industrial motor control assemblies

How are connections MADE to the holder for multipole wiring?


A JV-L multipole connector kit is provided for secure Terminal connections suitable for multi-conductor terminations.

What material properties affect electrical performance?


The body is MADE of polyester, which provides insulating characteristics and stability under typical thermal cycling in electrical enclosures.

Is this unit intended for panel mounting or rail-mounted systems?


It is designed specifically for DIN rail mounting to facilitate integration into standard control and distribution racks.

Which environmental limits should be considered during installation?


Installations must account for the specified minimum and maximum operating temperatures to maintain rated performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy