Eaton 125A Fuse Holder for 22 x 58 mm, 2P-Pole, 690V
- RS Stock No.:
- 229-019
- Mfr. Part No.:
- CH222DU 2P 22x58 Fuse Holder
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$476.82
(exc. GST)
$524.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $476.82 | $158.94 |
*price indicative
- RS Stock No.:
- 229-019
- Mfr. Part No.:
- CH222DU 2P 22x58 Fuse Holder
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 125A | |
| Voltage | 690V | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Minimum Operating Temperature | -20°C | |
| Indicator | No | |
| Compatible Fuse Size | 22 x 58 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60269-2, IEC 60269-1, UL Listed File E14853 | |
| Series | Bussmann | |
| Terminal Type | JV-L Multipole Connector Kit | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 125A | ||
Voltage 690V | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Minimum Operating Temperature -20°C | ||
Indicator No | ||
Compatible Fuse Size 22 x 58 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60269-2, IEC 60269-1, UL Listed File E14853 | ||
Series Bussmann | ||
Terminal Type JV-L Multipole Connector Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 125A Current Rating, 690V Voltage - CH222DU 2P 22x58 Fuse Holder
This fuse holder provides a secure carrier for 22x58mm fuses in industrial control installations, mounting neatly onto standard DIN rail systems. It is designed for two-pole arrangements and for use where higher-voltage circuits require robust fuse accommodation.
Features & Benefits
• Rated for 125A continuous current to support high-current circuits
• Compatible with 22x58mm fuses to accept common cartridge types
• Constructed from polyester material to resist electrical stress
• Operates up to 70°C for elevated temperature environments
• Accepts JV-L multipole Terminal kit for streamlined wiring
• Designed for 690V systems to handle higher-voltage applications
• Compatible with 22x58mm fuses to accept common cartridge types
• Constructed from polyester material to resist electrical stress
• Operates up to 70°C for elevated temperature environments
• Accepts JV-L multipole Terminal kit for streamlined wiring
• Designed for 690V systems to handle higher-voltage applications
**Applications**
• Suitable for protection of motor control circuits in factories
• Ideal for distribution panels in commercial electrical systems
• Used with industrial drives and switchgear assemblies
• Can be used for protection in automation control cabinets
• Ideal for distribution panels in commercial electrical systems
• Used with industrial drives and switchgear assemblies
• Can be used for protection in automation control cabinets
How many poles does it provide for circuit protection?
It provides two poles, enabling simultaneous protection of two conductors within a single holder.
What Terminal connection type is required for installation?
It uses a JV-L multipole connector arrangement, allowing multiple conductors to be terminated via the specified connector kit.
What approvals and standards apply to its design and testing?
It is manufactured to the IEC 60269 series requirements and is UL listed under file E14853, indicating conformity with those standards.
What temperature range can it operate within safely?
It is specified for operation between -20°C and 70°C, accommodating typical indoor industrial ambient conditions.
Which rail mounting format does it support for panel integration?
It is suitable for DIN rail mounting, facilitating straightforward installation into standard electrical enclosures.
- RS Stock No. 0228789
- Mfr. Part No. CH222DIU 2P 22x58 Neon Indicator Fuse Holder
1 Pack of 3
$548.49
- RS Stock No. 0229017
- Mfr. Part No. CH221DNU 1P+N 22x58 Fuse Holder
1 Pack of 3
$476.82
- RS Stock No. 0228787
- Mfr. Part No. CH221DIU 1P 22x58 Neon Indicator Fuse Holder
1 Pack of 6
$442.59
- RS Stock No. 0228791
- Mfr. Part No. CH223DMSU-F 3P 22x58 Micro Switch Fuse Holder
1 Pack of 2
$777.74
Related links
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 1000V ac/dc
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 1000V ac/dc












