Eaton 50A Fuse Holder for 14 x 51 mm, 2P-Pole, 690 V ac, 690V dc
- RS Stock No.:
- 228-868
- Mfr. Part No.:
- CH142DIU 2P 14x51 Neon Indicator Fuse Holder
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$262.22
(exc. GST)
$288.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $262.22 | $87.407 |
*price indicative
- RS Stock No.:
- 228-868
- Mfr. Part No.:
- CH142DIU 2P 14x51 Neon Indicator Fuse Holder
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 50A | |
| Voltage | 690V ac, 690V ac | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Indicator | Yes | |
| Compatible Fuse Size | 14 x 51 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60269-1, IEC 60269-2, CE, EAC, UL File E14853, RoHS | |
| Terminal Type | JV-L Multipole Connector Kit | |
| Series | Eaton's Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 50A | ||
Voltage 690V ac, 690V ac | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Indicator Yes | ||
Compatible Fuse Size 14 x 51 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60269-1, IEC 60269-2, CE, EAC, UL File E14853, RoHS | ||
Terminal Type JV-L Multipole Connector Kit | ||
Series Eaton's Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 50A Current Rating, 690V Voltage - CH142DIU 2P 14x51 Neon Indicator Fuse Holder
This fuse holder is a DIN-rail mount accessory designed to house 14x51mm fuses and provide visible circuit status indication for industrial electrical installations. It accommodates two poles and supports high-voltage distribution systems, offering a rail-mounted solution for panel assemblies in automation and electrical control equipment.
Features & Benefits
• Rated for 50A continuous operation to support high current loads
• Withstands system voltages up to 690V for heavy-duty installations
• Polyester case material provides electrical insulation and heat resistance
• Integrated neon indicator offers Visual blown-fuse detection
• JV-L multipole connector Terminal enables secure multipoint wiring
• Operates between -20°C and 70°C for varied environmental conditions
• Withstands system voltages up to 690V for heavy-duty installations
• Polyester case material provides electrical insulation and heat resistance
• Integrated neon indicator offers Visual blown-fuse detection
• JV-L multipole connector Terminal enables secure multipoint wiring
• Operates between -20°C and 70°C for varied environmental conditions
**Applications**
• Suitable for motor control centre fuse protection in factories
• Ideal for distribution panels in industrial automation systems
• Used with power distribution rails in electrical switchrooms
• Can be used for protection circuits in mechanical plant equipment
• Suitable for retrofit of DIN‑rail assemblies requiring Visual indication
• Ideal for distribution panels in industrial automation systems
• Used with power distribution rails in electrical switchrooms
• Can be used for protection circuits in mechanical plant equipment
• Suitable for retrofit of DIN‑rail assemblies requiring Visual indication
How is the unit mounted within control enclosures?
It clips onto standard DIN rails, allowing quick installation and removal during panel work.
What Terminal type facilitates multi-conductor connections?
The connector system accepts multiple conductors via a JV-L multipole Terminal kit designed for consolidated wiring.
How does the indicator behave when a fuse fails?
The neon element becomes illuminated to provide immediate Visual identification of a blown fuse location.
Which approvals and standards does it meet for use in electrical systems?
It is compliant with relevant IEC 60269 parts, CE, EAC, UL file registration and RoHS requirements.
Related links
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 1500V
- Eaton 50A Fuse Holder for 14 x 51 mm 700V ac/dc
- Eaton 50A Fuse Holder for 14 x 51 mm 750V ac/dc
