Eaton 50A Fuse Holder for 14 x 51 mm, 1P-Pole, 700 V ac, 700V dc
- RS Stock No.:
- 228-936
- Mfr. Part No.:
- CH141DU 1P 14x51 Fuse Holder
- Brand:
- Eaton
Subtotal (1 pack of 6 units)*
$182.85
(exc. GST)
$201.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $182.85 | $30.475 |
*price indicative
- RS Stock No.:
- 228-936
- Mfr. Part No.:
- CH141DU 1P 14x51 Fuse Holder
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 50A | |
| Voltage | 700V ac, 700V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Indicator | No | |
| Compatible Fuse Size | 14 x 51 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, IEC 60269-2 EAC, IEC 60269-1, CE, RoHS | |
| Terminal Type | JV-L Multipole Connector Kit | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 50A | ||
Voltage 700V ac, 700V ac | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Indicator No | ||
Compatible Fuse Size 14 x 51 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, IEC 60269-2 EAC, IEC 60269-1, CE, RoHS | ||
Terminal Type JV-L Multipole Connector Kit | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 50A Current Rating, 700V Voltage - CH141DU 1P 14x51 Fuse Holder
This fuse holder provides a compact, single-pole mounting solution for protecting circuits on DIN rail systems. Designed for industrial electrical panels, it accepts cylindrical 14x51mm fuses and operates across a wide temperature range, making it suitable for automation and control enclosures where space and dependable current interruption are required.
Features & Benefits
• Rated for 50A to support medium-current distribution
• Insulating polyester case for electrical isolation and durability
• Operates from -20°C to 70°C for varied ambient conditions
• 700V voltage rating for high-voltage circuit applications
• JV-L multipole Terminal simplifies multi-conductor connections
• Insulating polyester case for electrical isolation and durability
• Operates from -20°C to 70°C for varied ambient conditions
• 700V voltage rating for high-voltage circuit applications
• JV-L multipole Terminal simplifies multi-conductor connections
**Applications**
• Suitable for power distribution blocks in automation racks
• Ideal for single-circuit protection in control panels
• Used with 14 x 51mm fuse elements in industrial equipment
• Can be used for electrical maintenance in manufacturing lines
• Used for retrofit fuse mounting on DIN rail systems
• Ideal for single-circuit protection in control panels
• Used with 14 x 51mm fuse elements in industrial equipment
• Can be used for electrical maintenance in manufacturing lines
• Used for retrofit fuse mounting on DIN rail systems
What Terminal format does it use for wiring compatibility?
It employs a JV-L multipole connector arrangement that accommodates multiple conductors and streamlines Terminal organisation within the panel.
How does the material choice affect thermal behaviour?
The polyester housing maintains insulating properties and dimensional stability up to 70°C, reducing the risk of deformation under sustained elevated temperatures.
Which standards govern its electrical performance?
Performance aligns with IEC 60269-1 and IEC 60269-2 specifications and meets UL requirements for fuse holders under the referenced standards.
Is it suitable for equipment requiring RoHS compliance?
It conforms to RoHS directives, making it appropriate for installations that restrict certain hazardous substances.
Related links
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 750V ac/dc
- Eaton 50A Fuse Holder for 14 x 51 mm 1500V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 750V ac/dc
- Eaton 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
